RS PRO Right Angle Through Hole PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
RS Stock No.: 147-145Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPitch
2.5mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin Plated
Current Rating
3A
Tail Pin Length
3.4mm
Voltage Rating
250V
Gender
Male
Country of Origin
China
You may be interested in
JST EH Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s), ShroudedBrand: JST
EGP 14.94Each (In a Pack of 10) (ex VAT)
P.O.A.
RS PRO Right Angle Through Hole PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
1
P.O.A.
RS PRO Right Angle Through Hole PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
JST EH Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s), ShroudedBrand: JST
EGP 14.94Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
RS ProPitch
2.5mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Contact Plating
Tin Plated
Current Rating
3A
Tail Pin Length
3.4mm
Voltage Rating
250V
Gender
Male
Country of Origin
China
You may be interested in
JST EH Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5mm Pitch, 1 Row(s), ShroudedBrand: JST
EGP 14.94Each (In a Pack of 10) (ex VAT)