RS PRO Right Angle Multiway Connector, 36 Contact(s), 2.54mm Pitch, 1 Row(s)
RS Stock No.: 472-972Brand: RS PRO
Technical Document
Specifications
Brand
RS ProSeries
M20
Pitch
2.54mm
Number Of Contacts
36
Number Of Rows
1
Body Orientation
Right Angle
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
4A
You may be interested in
HARWIN M20 Series Right Angle Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: HARWIN
EGP 176.15Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Right Angle Multiway Connector, 36 Contact(s), 2.54mm Pitch, 1 Row(s)
1
P.O.A.
RS PRO Right Angle Multiway Connector, 36 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HARWIN M20 Series Right Angle Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: HARWIN
EGP 176.15Each (ex VAT)
Technical Document
Specifications
Brand
RS ProSeries
M20
Pitch
2.54mm
Number Of Contacts
36
Number Of Rows
1
Body Orientation
Right Angle
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
4A
You may be interested in
HARWIN M20 Series Right Angle Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), UnshroudedBrand: HARWIN
EGP 176.15Each (ex VAT)