RS PRO Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Colour
Black
Length
2m
Sheath Material
PUR
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 1
M8
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Current Rating
4 A
Voltage Rating
30 V
IP Rating
IP67
Cable Shape
Multicore
Operating Temperature Range
-25 → +75 °C
Connector 1 Housing Gender
Female
Outer Diameter
4.9mm
American Wire Gauge
22 AWG
Country of Origin
India
EGP 1,658.25
EGP 1,658.25 Each (ex VAT)
1
EGP 1,658.25
EGP 1,658.25 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.34 mm²
Number of Cores
4
Sheath Colour
Black
Length
2m
Sheath Material
PUR
Connector 1 Gender
Female
Connector 1 Orientation
Right Angle
Connector 1
M8
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Current Rating
4 A
Voltage Rating
30 V
IP Rating
IP67
Cable Shape
Multicore
Operating Temperature Range
-25 → +75 °C
Connector 1 Housing Gender
Female
Outer Diameter
4.9mm
American Wire Gauge
22 AWG
Country of Origin
India