RS PRO Red/Green Buzzer Signal Tower, 2 Lights, 24 V, Screw Mount

Technical Document
Specifications
Brand
RS ProNumber of Light Elements
2
Lens Colour
Red/Green
Bulb Type
LED
Light Effect
Steady
Sounder Component
Buzzer
Multifunction
Yes
Decibels at 1 Metre
72dB
Mounting Style
Screw Mount
Height
97mm
Base Diameter
45mm
IP Rating
IP54
Supply Voltage
24 V
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Maximum Decibel
72dB
Country of Origin
Italy
EGP 18,302.92
EGP 18,302.92 Each (ex VAT)
1
EGP 18,302.92
EGP 18,302.92 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Light Elements
2
Lens Colour
Red/Green
Bulb Type
LED
Light Effect
Steady
Sounder Component
Buzzer
Multifunction
Yes
Decibels at 1 Metre
72dB
Mounting Style
Screw Mount
Height
97mm
Base Diameter
45mm
IP Rating
IP54
Supply Voltage
24 V
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Maximum Decibel
72dB
Country of Origin
Italy