RS PRO Red & White Steel Parking Barrier, Red Tape

RS Stock No.: 125-2192Brand: RS PRO
brand-logo
View all in Safety Barriers

Technical Document

Specifications

Brand

RS Pro

Barrier Type

Parking Barrier

Colour

Red, White

Material

Steel

Barrier Colour

Red, White

Tape Colour

Red

Barrier Material

Steel

Kit Includes

Two Concrete Fixations

Barrier Width

60mm

Barrier Height

940mm

Country of Origin

China

Product details

RS Pro Pull Down Parking Post and Locking Device

RS Pro Pull down parking post is made from aluminium and come complete with 2 concrete 10 mm diameter fixings. The post ensures that you can park a vehicle then lock the post in place for safe and secure parking. When leaving the parking place you unlock the post, leave it flat on the ground and drive away. If you wish to ensure no other vehicle parks in the empty space, simply lock the parking post in place leaving. The post has a cast iron base and can be locked with a padlock with a triangle key.

FEATURES and BENEFITS:

Pull down parking post
Made from aluminium
Complete with 2 x 10 mm concrete fixings
Cast iron Base
Padlock required
Triangle key locking
Safe and secure parking
Reserved parking space

DIMENSIONS:

Length 52 mm
Width 71 mm
Height 930 mm
Base dimensions 250 x 100 mm
Weight 4 kg

You may be interested in
RS PRO Red & White PVC Parking Barrier
EGP 9,813.76Each (ex VAT)
Stock information temporarily unavailable.

EGP 19,685.05

EGP 19,685.05 Each (ex VAT)

RS PRO Red & White Steel Parking Barrier, Red Tape

EGP 19,685.05

EGP 19,685.05 Each (ex VAT)

RS PRO Red & White Steel Parking Barrier, Red Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Red & White PVC Parking Barrier
EGP 9,813.76Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Barrier Type

Parking Barrier

Colour

Red, White

Material

Steel

Barrier Colour

Red, White

Tape Colour

Red

Barrier Material

Steel

Kit Includes

Two Concrete Fixations

Barrier Width

60mm

Barrier Height

940mm

Country of Origin

China

Product details

RS Pro Pull Down Parking Post and Locking Device

RS Pro Pull down parking post is made from aluminium and come complete with 2 concrete 10 mm diameter fixings. The post ensures that you can park a vehicle then lock the post in place for safe and secure parking. When leaving the parking place you unlock the post, leave it flat on the ground and drive away. If you wish to ensure no other vehicle parks in the empty space, simply lock the parking post in place leaving. The post has a cast iron base and can be locked with a padlock with a triangle key.

FEATURES and BENEFITS:

Pull down parking post
Made from aluminium
Complete with 2 x 10 mm concrete fixings
Cast iron Base
Padlock required
Triangle key locking
Safe and secure parking
Reserved parking space

DIMENSIONS:

Length 52 mm
Width 71 mm
Height 930 mm
Base dimensions 250 x 100 mm
Weight 4 kg

You may be interested in
RS PRO Red & White PVC Parking Barrier
EGP 9,813.76Each (ex VAT)