Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Red Panel Mount Indicator, 2V dc, 6mm Mounting Hole Size, Lead Pin Termination

RS Stock No.: 208-813Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

2V dc

Light Output Colour

Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Pin

Mounting Type

Panel Mount

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Intensity

3500mcd

Length

29mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 360.88

EGP 360.88 Each (ex VAT)

RS PRO Red Panel Mount Indicator, 2V dc, 6mm Mounting Hole Size, Lead Pin Termination

EGP 360.88

EGP 360.88 Each (ex VAT)

RS PRO Red Panel Mount Indicator, 2V dc, 6mm Mounting Hole Size, Lead Pin Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

2V dc

Light Output Colour

Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Pin

Mounting Type

Panel Mount

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Intensity

3500mcd

Length

29mm

Country of Origin

United Kingdom