RS PRO Red Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Lead Wires Termination

RS Stock No.: 206-485Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

20mA

Intensity

50mcd

Length

15mm

Length

15 mm

Country of Origin

United Kingdom

Product details

RS Pro 8 mm LED Indicators Snap-in

Brought to you by RS Pro, a range of high quality LED indicators. These indicators have diffused epoxy lenses and are a black plastic bezel. Two of the key features are a 500 mm flying lead termination and a convenient snap-in fixing, for a quick and straight forward installation. LED indicators will emit a high level of brightness, this is boosted by the fact they are long lasting by their low energy consumption qualities. All models are highly reliable and excellent quality.

Features and Benefits

• 5 mm coloured diffused epoxy lens
• LED Colours available include: Red, Green and Yellow
• Lead length: 500 mm
• Snap-in fixing
• Various voltage ratings

What is Snap-in fixing?

A key selling point of these indicators is their Snap-in ability. Normally LED indicators would need to be fixed to the surface or mounting hole. These particular models incorporate 'snap-in' technology. It requires no additional hardware and can be quickly fixed to the mounting hole. They are pushed through the hole and the plastic catches around the side 'snap', fully fixing the indicator in place.

Why choose LED?

LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.

Stock information temporarily unavailable.

EGP 329.96

EGP 329.96 Each (ex VAT)

RS PRO Red Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Lead Wires Termination

EGP 329.96

EGP 329.96 Each (ex VAT)

RS PRO Red Panel Mount Indicator, 12V dc, 8mm Mounting Hole Size, Lead Wires Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

12V dc

Light Output Colour

Red

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

20mA

Intensity

50mcd

Length

15mm

Length

15 mm

Country of Origin

United Kingdom

Product details

RS Pro 8 mm LED Indicators Snap-in

Brought to you by RS Pro, a range of high quality LED indicators. These indicators have diffused epoxy lenses and are a black plastic bezel. Two of the key features are a 500 mm flying lead termination and a convenient snap-in fixing, for a quick and straight forward installation. LED indicators will emit a high level of brightness, this is boosted by the fact they are long lasting by their low energy consumption qualities. All models are highly reliable and excellent quality.

Features and Benefits

• 5 mm coloured diffused epoxy lens
• LED Colours available include: Red, Green and Yellow
• Lead length: 500 mm
• Snap-in fixing
• Various voltage ratings

What is Snap-in fixing?

A key selling point of these indicators is their Snap-in ability. Normally LED indicators would need to be fixed to the surface or mounting hole. These particular models incorporate 'snap-in' technology. It requires no additional hardware and can be quickly fixed to the mounting hole. They are pushed through the hole and the plastic catches around the side 'snap', fully fixing the indicator in place.

Why choose LED?

LED has many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.