RS PRO Red Male Banana Connectors, 4 mm Connector, Crimp, Screw, Solder Termination, 16A, 50V, Gold Plating

RS Stock No.: 180-6659Brand: RS PRO
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Gender

Male

Termination Method

Crimp, Screw, Solder

Voltage Rating

50V

Current Rating

16A

Connector Size

4 mm

Contact Plating

Gold

Length

48.8mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

Acetal

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 583.17

EGP 583.17 Each (ex VAT)

RS PRO Red Male Banana Connectors, 4 mm Connector, Crimp, Screw, Solder Termination, 16A, 50V, Gold Plating

EGP 583.17

EGP 583.17 Each (ex VAT)

RS PRO Red Male Banana Connectors, 4 mm Connector, Crimp, Screw, Solder Termination, 16A, 50V, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Gender

Male

Termination Method

Crimp, Screw, Solder

Voltage Rating

50V

Current Rating

16A

Connector Size

4 mm

Contact Plating

Gold

Length

48.8mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

Acetal

Country of Origin

United Kingdom