RS PRO Red LED Indicator Lamp, 6V ac/dc, E10 Base, 10mm Diameter, 1750mcd

RS Stock No.: 205-145Brand: RS PRO
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

6V ac/dc

Light Output Colour

Red

Lamp Type

LED

Intensity

1750mcd

Lamp Base

E10

Chip Type

Single Chip

Diameter

10mm

Length

25.25mm

Peak Wavelength

630nm

Life Hours

100000h

Country of Origin

United Kingdom

Product details

RS PRO LED indicator bulb

From RS PRO, comes a range of great value LED indicator bulbs. These high-quality single-chip LEDs are specially designed for use with transformer lamp holders. RS Brand LED Indicator Lamps combine high brightness with long life and low energy consumption.

Features and benefits:

  • Fantastic life expectancy of 100000 hours offered by these LEDs

  • Variety of different light output colours offered in this range

  • Centre base contact anode for dc use Reverse polarity protection diode

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.

  • Available with either a screw-in or bayonet style termination

Applications

LED indicator bulbs are used in a wide range of applications such as;

  • Phone voicemail systems

  • Automotive

  • Vending machine & kiosks

  • Industrial

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

EGP 591.75

EGP 591.75 Each (ex VAT)

RS PRO Red LED Indicator Lamp, 6V ac/dc, E10 Base, 10mm Diameter, 1750mcd

EGP 591.75

EGP 591.75 Each (ex VAT)

RS PRO Red LED Indicator Lamp, 6V ac/dc, E10 Base, 10mm Diameter, 1750mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

6V ac/dc

Light Output Colour

Red

Lamp Type

LED

Intensity

1750mcd

Lamp Base

E10

Chip Type

Single Chip

Diameter

10mm

Length

25.25mm

Peak Wavelength

630nm

Life Hours

100000h

Country of Origin

United Kingdom

Product details

RS PRO LED indicator bulb

From RS PRO, comes a range of great value LED indicator bulbs. These high-quality single-chip LEDs are specially designed for use with transformer lamp holders. RS Brand LED Indicator Lamps combine high brightness with long life and low energy consumption.

Features and benefits:

  • Fantastic life expectancy of 100000 hours offered by these LEDs

  • Variety of different light output colours offered in this range

  • Centre base contact anode for dc use Reverse polarity protection diode

  • Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LEDs.

  • Available with either a screw-in or bayonet style termination

Applications

LED indicator bulbs are used in a wide range of applications such as;

  • Phone voicemail systems

  • Automotive

  • Vending machine & kiosks

  • Industrial

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.