RS PRO Red Insulated Female Spade Connector, Double Crimp, 0.5 x 4.75mm Tab Size, 0.5mm² to 1.5mm²

Technical Document
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Double Crimp
Gender
Female
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Tab Thickness
0.5mm
Tab Width
4.75mm
Tab Size
0.5 x 4.75mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Orientation
Straight
Insulation Material
PC
Overall Length
20.2mm
Shrouded/Unshrouded
Shrouded
Country of Origin
Taiwan, Province Of China
EGP 1,166.00
EGP 11.66 Each (In a Bag of 100) (ex VAT)
100
EGP 1,166.00
EGP 11.66 Each (In a Bag of 100) (ex VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSpade Connector Type
Receptacle
Type
Double Crimp
Gender
Female
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Tab Thickness
0.5mm
Tab Width
4.75mm
Tab Size
0.5 x 4.75mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Colour
Red
Termination Method
Crimp
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
0.5 → 1.5 mm², 22 → 16 AWG
Orientation
Straight
Insulation Material
PC
Overall Length
20.2mm
Shrouded/Unshrouded
Shrouded
Country of Origin
Taiwan, Province Of China