RS PRO Red Insulated Female Spade Connector, Piggyback Terminal, 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²

RS Stock No.: 613-9918Brand: RS PRODistrelec Article No.: 30419501
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Brand

RS Pro

Type

Piggyback Terminal

Spade Connector Type

Piggyback Terminal

Minimum Wire Size mm²

0.5mm²

Gender

Female

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Minimum Wire Size (AWG)

22AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Insulation Material

PC

Shrouded/Unshrouded

Unshrouded

Overall Length

23mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Insulated Piggyback Crimp Terminals

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Tab size 6.35mm

Approvals

UL recognised component

Insulated Funnel Entry

This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

Stock information temporarily unavailable.

EGP 1,533.00

EGP 15.33 Each (In a Pack of 100) (ex VAT)

RS PRO Red Insulated Female Spade Connector, Piggyback Terminal, 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²

EGP 1,533.00

EGP 15.33 Each (In a Pack of 100) (ex VAT)

RS PRO Red Insulated Female Spade Connector, Piggyback Terminal, 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Piggyback Terminal

Spade Connector Type

Piggyback Terminal

Minimum Wire Size mm²

0.5mm²

Gender

Female

Minimum Wire Size (mm²)

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size (mm²)

1.5mm²

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Maximum Wire Size (AWG)

16AWG

Minimum Wire Size (AWG)

22AWG

Termination Method

Crimp

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Wire Size

0.5 → 1.5 mm², 22 → 16 AWG

Insulation Material

PC

Shrouded/Unshrouded

Unshrouded

Overall Length

23mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Insulated Piggyback Crimp Terminals

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Tab size 6.35mm

Approvals

UL recognised component

Insulated Funnel Entry

This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.