Technical Document
Specifications
Brand
RS ProSupply Voltage
10 → 100 V dc, 20 → 72 V ac
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Stud Mount, Surface Mount
Bulb Type
Xenon
Current Consumption
110mA
Current Type
AC, DC
Base Diameter
76mm
Height
50mm
IP Rating
IP67
Country of Origin
China
You may be interested in


RS PRO Red Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP67Brand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Red Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP67Brand: RS PRO
P.O.A.Each (ex VAT)
Moflash X80 Series Red Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP67Brand: Moflash
EGP 4,016.08Each (ex VAT)
Stock information temporarily unavailable.
EGP 3,405.40
EGP 3,405.40 Each (ex VAT)
RS PRO Red Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Stud Mount, Surface Mount, Xenon Bulb, IP67
1
EGP 3,405.40
EGP 3,405.40 Each (ex VAT)
RS PRO Red Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Stud Mount, Surface Mount, Xenon Bulb, IP67
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in


RS PRO Red Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP67Brand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Red Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP67Brand: RS PRO
P.O.A.Each (ex VAT)
Moflash X80 Series Red Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP67Brand: Moflash
EGP 4,016.08Each (ex VAT)
Technical Document
Specifications
Brand
RS ProSupply Voltage
10 → 100 V dc, 20 → 72 V ac
Light Effect
Flashing
Lens Colour
Red
Mounting Style
Stud Mount, Surface Mount
Bulb Type
Xenon
Current Consumption
110mA
Current Type
AC, DC
Base Diameter
76mm
Height
50mm
IP Rating
IP67
Country of Origin
China
You may be interested in


RS PRO Red Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP67Brand: RS PRO
P.O.A.Each (ex VAT)
RS PRO Red Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP67Brand: RS PRO
P.O.A.Each (ex VAT)
Moflash X80 Series Red Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Xenon Bulb, IP67Brand: Moflash
EGP 4,016.08Each (ex VAT)