RS PRO Rectangular M16 Anti Vibration Mount with 0 Compression Load

RS Stock No.: 171-2662Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M16

Diameter

273mm

Foot Height

25mm

Overall Height

25mm

Static Load Capacity

0

Material

Natural Rubber

Mounting Type

Screw-in

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Compression Load

0

Foot Shape

Rectangular

Maximum Operating Temperature

+100°C

Series

DM

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 6,922.02

EGP 6,922.02 Each (ex VAT)

RS PRO Rectangular M16 Anti Vibration Mount with 0 Compression Load

EGP 6,922.02

EGP 6,922.02 Each (ex VAT)

RS PRO Rectangular M16 Anti Vibration Mount with 0 Compression Load

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Thread Size

M16

Diameter

273mm

Foot Height

25mm

Overall Height

25mm

Static Load Capacity

0

Material

Natural Rubber

Mounting Type

Screw-in

Metalwork

Zinc Plated Steel

Shore Hardness

60 Shore A

Compression Load

0

Foot Shape

Rectangular

Maximum Operating Temperature

+100°C

Series

DM

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more