Technical Document
Specifications
Brand
RS ProMaterial
PVC
Length Closed
240mm
Width Closed
190mm
Depth Closed
35mm
Lock Type
Zipper
Width
190.0mm
Length
240.0mm
Depth
35.0mm
Country of Origin
China
EGP 1,994.61
EGP 1,994.61 Each (ex VAT)
RS PRO PVC Tool Wallet 240mm x 190mm x 35mm (Closed)
1
EGP 1,994.61
EGP 1,994.61 Each (ex VAT)
RS PRO PVC Tool Wallet 240mm x 190mm x 35mm (Closed)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaterial
PVC
Length Closed
240mm
Width Closed
190mm
Depth Closed
35mm
Lock Type
Zipper
Width
190.0mm
Length
240.0mm
Depth
35.0mm
Country of Origin
China