RS PRO PVC, Hose Pipe, 6.3mm ID, 10.5mm OD, Black, 30m

Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
6.3mm
Outer Diameter
10.5mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
18 bar
Suitable Applications
Compressed Air
Standards Met
ISO 5774
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Black
Length
30m
Bend Radius
28mm
Reinforced
Yes
Country of Origin
United Kingdom
Product details
Multi-Purpose Reinforced PVC Hose
A high quality, exceptionally flexible PVC hose borne out of technical innovation and superior quality materials that is ideal for industrial use. Lightweight, its ergonomic design reduces operator fatigue and associated strains, helping to improve overall productivity without compromising on performance and durability.
Features and Benefits
Extremely flexible
Lightweight and user-friendly
Excellent kink-resistance
RoHS compliant
EC compliant for food contact applications
High resistance to acids and alkalis
Good abrasion resistance
Silicone-free
Service temperature -15°C to +60°C
Conforms to ISO 5774
4:1 safety factor at +20°C
Product Application Information
Busy, high volume production lines
Predominantly used for air supply but can also be used for water
Standards
BS6066 1981 (1986) and ISO 5774 1980
PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.
EGP 9,470.18
EGP 9,470.18 Each (ex VAT)
1
EGP 9,470.18
EGP 9,470.18 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
6.3mm
Outer Diameter
10.5mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
18 bar
Suitable Applications
Compressed Air
Standards Met
ISO 5774
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Black
Length
30m
Bend Radius
28mm
Reinforced
Yes
Country of Origin
United Kingdom
Product details
Multi-Purpose Reinforced PVC Hose
A high quality, exceptionally flexible PVC hose borne out of technical innovation and superior quality materials that is ideal for industrial use. Lightweight, its ergonomic design reduces operator fatigue and associated strains, helping to improve overall productivity without compromising on performance and durability.
Features and Benefits
Extremely flexible
Lightweight and user-friendly
Excellent kink-resistance
RoHS compliant
EC compliant for food contact applications
High resistance to acids and alkalis
Good abrasion resistance
Silicone-free
Service temperature -15°C to +60°C
Conforms to ISO 5774
4:1 safety factor at +20°C
Product Application Information
Busy, high volume production lines
Predominantly used for air supply but can also be used for water
Standards
BS6066 1981 (1986) and ISO 5774 1980
PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.