RS PRO PVC, Hose Pipe, 51.6mm ID, 59.8mm OD, Clear, 5m

Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
51.6mm
Outer Diameter
59.8mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
6 bar
Suitable Applications
Industrial
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Clear
Length
5m
Bend Radius
230mm
Reinforced
Yes
Country of Origin
United Kingdom
Product details
RS Pro Anti-Static Food Grade Delivery Hose
The RS Pro anti-static food grade delivery hose is produced from non-toxic European approved materials (EC10/2011). It has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. This RS Pro food grade delivery hose has outstanding resistance to the effects of weather.
Features and Benefits
Smooth bore
Clear flexible PVC cover
UV resistant
Tough, flexible and durable under normal operating conditions
Crush resistant helix
Cross section maintained even when highly flexed
Non-toxic
Independently tested to European Food Regulation 10/2011
Suitable for repeat use with all food types (excluding fatty foods) at full temperature range
RoHS and REACh compliant
Applications
The RS Pro water delivery hose is suitable for light duty suction of water, slurries and powders. This product is popular in the agricultural, horticultural, marine and construction industries. Within the agricultural industry the hose is used for conveying liquid fertilisers, dilute chemicals and insecticides.
EGP 15,161.97
EGP 15,161.97 Each (ex VAT)
1
EGP 15,161.97
EGP 15,161.97 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
51.6mm
Outer Diameter
59.8mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
6 bar
Suitable Applications
Industrial
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Clear
Length
5m
Bend Radius
230mm
Reinforced
Yes
Country of Origin
United Kingdom
Product details
RS Pro Anti-Static Food Grade Delivery Hose
The RS Pro anti-static food grade delivery hose is produced from non-toxic European approved materials (EC10/2011). It has a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions and minimum frictional loss is achieved by the smooth bore. This RS Pro food grade delivery hose has outstanding resistance to the effects of weather.
Features and Benefits
Smooth bore
Clear flexible PVC cover
UV resistant
Tough, flexible and durable under normal operating conditions
Crush resistant helix
Cross section maintained even when highly flexed
Non-toxic
Independently tested to European Food Regulation 10/2011
Suitable for repeat use with all food types (excluding fatty foods) at full temperature range
RoHS and REACh compliant
Applications
The RS Pro water delivery hose is suitable for light duty suction of water, slurries and powders. This product is popular in the agricultural, horticultural, marine and construction industries. Within the agricultural industry the hose is used for conveying liquid fertilisers, dilute chemicals and insecticides.