Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
12.5mm
Outer Diameter
17.5mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
10 bar
Suitable Applications
Compressed Air
Standards Met
ISO 6224
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Clear
Length
25m
Reinforced
Yes
Bend Radius
60mm
Country of Origin
United Kingdom
Product details
RS Pro Standard Clear Reinforced PVC Hose
An economical, light duty hose ideal for multi-purpose use and is especially popular for industrial air line equipment. It can also be used for food contact applications. Manufactured from transparent, low toxic PVC and reinforced with high tensile polyester fibres.
Features and Benefits
An effective, functional choice for a diverse range of applications especially when budget is a factor
Glass clear clarity for excellent visibility
Excellent resistance to abrasion
Manufactured from cadmium and silicone-free materials using a special low toxic, odourless PVC formulation that can reduce the taint of drinking water
Suitable for food, water, chemicals, gas, fuel and oils
EC compliant for food contact applications
RoHS compliant
Highly resistant to a wide range of acids and alkalis
Service temperature = -15°C to + 60°C
Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effective and balanced pressure hose
Manufactured in accordance with BS EN ISO 6224
3:1 safety factor @ 23°c
Applications
A wide variety of shop floor air line applications
Popular for pharmaceutical / scientific applications for the transfer of chemicals
For the transfer of food substances and liquids
EGP 8,810.40
EGP 8,810.40 Each (ex VAT)
1
EGP 8,810.40
EGP 8,810.40 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
12.5mm
Outer Diameter
17.5mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
10 bar
Suitable Applications
Compressed Air
Standards Met
ISO 6224
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Clear
Length
25m
Reinforced
Yes
Bend Radius
60mm
Country of Origin
United Kingdom
Product details
RS Pro Standard Clear Reinforced PVC Hose
An economical, light duty hose ideal for multi-purpose use and is especially popular for industrial air line equipment. It can also be used for food contact applications. Manufactured from transparent, low toxic PVC and reinforced with high tensile polyester fibres.
Features and Benefits
An effective, functional choice for a diverse range of applications especially when budget is a factor
Glass clear clarity for excellent visibility
Excellent resistance to abrasion
Manufactured from cadmium and silicone-free materials using a special low toxic, odourless PVC formulation that can reduce the taint of drinking water
Suitable for food, water, chemicals, gas, fuel and oils
EC compliant for food contact applications
RoHS compliant
Highly resistant to a wide range of acids and alkalis
Service temperature = -15°C to + 60°C
Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effective and balanced pressure hose
Manufactured in accordance with BS EN ISO 6224
3:1 safety factor @ 23°c
Applications
A wide variety of shop floor air line applications
Popular for pharmaceutical / scientific applications for the transfer of chemicals
For the transfer of food substances and liquids