Technical Document
Specifications
Brand
RS ProConnector Type
Insulation Sleeve
Body Material
PVC
Length
30mm
Colour
Clear
Distrelec Product Id
30391634
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Crimp Terminal Covers – 6.3 mm
Use these high-quality crimp terminal covers from RS PRO to complete your electrical connection projects. These clear insulating covers are made from PVC, and designed to slide over the terminal connectors once the crimp has been made. During applications, the covers prevent the risk of short circuits, they offer flexibility and protect from dirt and debris.
Features and Benefits
- Insulation Sleeve
- Flexible PVC
- Slide on
What Do They Fit?
- RS stock no: 488-1314 and 270-7441 fits over 6·3mm receptacles 488-1235
- RS stock no: 488-1320 and 270-7440 fits over 6·3mm blades 488-1279
Application
- Electronic Project
- Electrical Servicing
EGP 854.00
EGP 8.54 Each (In a Pack of 100) (ex VAT)
100
EGP 854.00
EGP 8.54 Each (In a Pack of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector Type
Insulation Sleeve
Body Material
PVC
Length
30mm
Colour
Clear
Distrelec Product Id
30391634
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Crimp Terminal Covers – 6.3 mm
Use these high-quality crimp terminal covers from RS PRO to complete your electrical connection projects. These clear insulating covers are made from PVC, and designed to slide over the terminal connectors once the crimp has been made. During applications, the covers prevent the risk of short circuits, they offer flexibility and protect from dirt and debris.
Features and Benefits
- Insulation Sleeve
- Flexible PVC
- Slide on
What Do They Fit?
- RS stock no: 488-1314 and 270-7441 fits over 6·3mm receptacles 488-1235
- RS stock no: 488-1320 and 270-7440 fits over 6·3mm blades 488-1279
Application
- Electronic Project
- Electrical Servicing