RS PRO Push-in Fitting
RS Stock No.: 176-1867Brand: RS PRO

Technical Document
Specifications
Brand
RS ProConnector Gender
Female
Pneumatic Fitting Type
Push-in Fitting
Hose Inner Diameter
12mm
Body Material
Brass
Maximum Working Pressure
2 MPa, 20 bar
Country of Origin
Italy
You may be interested in
Legris LF3000 Series Reducer Nipple, Push In 12 mm to Push In 10 mm, Tube-to-Tube Connection StyleBrand: Legris
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
EGP 2,127.50
EGP 212.75 Each (In a Pack of 10) (ex VAT)
RS PRO Push-in Fitting
10
EGP 2,127.50
EGP 212.75 Each (In a Pack of 10) (ex VAT)
RS PRO Push-in Fitting
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Legris LF3000 Series Reducer Nipple, Push In 12 mm to Push In 10 mm, Tube-to-Tube Connection StyleBrand: Legris
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
RS ProConnector Gender
Female
Pneumatic Fitting Type
Push-in Fitting
Hose Inner Diameter
12mm
Body Material
Brass
Maximum Working Pressure
2 MPa, 20 bar
Country of Origin
Italy
You may be interested in
Legris LF3000 Series Reducer Nipple, Push In 12 mm to Push In 10 mm, Tube-to-Tube Connection StyleBrand: Legris
P.O.A.Each (In a Pack of 5) (ex VAT)