RS PRO Push-in Fitting, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style

RS Stock No.: 197-7881Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

Push In 12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Tube-to-Tube

Maximum Operating Pressure

20bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

+80°C

Maximum Operating Temperature

-20°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,070.75

EGP 2,070.75 1 Bag of 10 (ex VAT)

RS PRO Push-in Fitting, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style

EGP 2,070.75

EGP 2,070.75 1 Bag of 10 (ex VAT)

RS PRO Push-in Fitting, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Connector A

Push In 12 mm

Connector B

Push In 12 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Tube-to-Tube

Maximum Operating Pressure

20bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

+80°C

Maximum Operating Temperature

-20°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more