RS PRO Push-in Fitting, M5 Male to Push In 3 mm, Threaded-to-Tube Connection Style

RS Stock No.: 176-1398Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

M5 Male

Connector B

Push In 3 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Mounting Type

Inline

Maximum Operating Pressure

20 bar

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Standards Met

1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 3,674.10

EGP 367.41 Each (In a Pack of 10) (ex VAT)

RS PRO Push-in Fitting, M5 Male to Push In 3 mm, Threaded-to-Tube Connection Style

EGP 3,674.10

EGP 367.41 Each (In a Pack of 10) (ex VAT)

RS PRO Push-in Fitting, M5 Male to Push In 3 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector A

M5 Male

Connector B

Push In 3 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Mounting Type

Inline

Maximum Operating Pressure

20 bar

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Standards Met

1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE

Country of Origin

Italy