Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Push-in Fitting, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style

RS Stock No.: 176-1782Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

G 3/8 Male

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

20 bar

Connector B

Push In 12 mm

Shape Type

Straight

Threaded Connection B - Gender

Male

Threaded Connection B - Gender

Male

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 3,703.10

EGP 370.31 Each (In a Pack of 10) (ex VAT)

RS PRO Push-in Fitting, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style

EGP 3,703.10

EGP 370.31 Each (In a Pack of 10) (ex VAT)

RS PRO Push-in Fitting, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector A

G 3/8 Male

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Thread Material

Brass

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Maximum Operating Pressure

20 bar

Connector B

Push In 12 mm

Shape Type

Straight

Threaded Connection B - Gender

Male

Threaded Connection B - Gender

Male

Country of Origin

Italy