RS PRO Push Button Switch

RS Stock No.: 190-0440Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Push Button Colour

Red

Nominal Diameter

50mm

Length

42.5mm

Manufacturer Part No.

6438-0011

Country of Origin

United Kingdom

Product details

Industrial Style Actuators

Panel cut-out 33 to 35mm
4mm spout diameter

Actuators, Switch Elements, Tubing & Accessories

The air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits.
The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then expands a bellows in the switch, which operates the electrical contacts.
When used in wet environments or where electrical switching would be dangerous due to arcing, the switch and all electrical wiring can be located outside the hazardous area giving the operator total electrical isolation for the equipment.
Such applications include: Battery charging rooms, laboratories, garages, or wherever explosive gases, vapours or powders may exist.

When assembled the air switch and actuator form a sealed system, therefore temperature variation will cause pressure changes, which can in extreme cases affect the performance of the switch. To prevent this the total volume of the system must be kept below a critical value for a given temperature range and, to this end, a maximum length of air tubing (and hence volume) can be given for any combination of switch and actuator.
The additional data tables give these lengths in metres; for moderate and extreme temperatures.

You may be interested in
RS PRO Push Button Switch
EGP 2,196.32Each (ex VAT)
RS PRO Push Button Switch
EGP 1,049.79Each (ex VAT)
RS PRO Push Button Switch
EGP 1,038.70Each (ex VAT)
Stock information temporarily unavailable.

EGP 961.79

EGP 961.79 Each (ex VAT)

RS PRO Push Button Switch

EGP 961.79

EGP 961.79 Each (ex VAT)

RS PRO Push Button Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Push Button Switch
EGP 2,196.32Each (ex VAT)
RS PRO Push Button Switch
EGP 1,049.79Each (ex VAT)
RS PRO Push Button Switch
EGP 1,038.70Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Red

Push Button Colour

Red

Nominal Diameter

50mm

Length

42.5mm

Manufacturer Part No.

6438-0011

Country of Origin

United Kingdom

Product details

Industrial Style Actuators

Panel cut-out 33 to 35mm
4mm spout diameter

Actuators, Switch Elements, Tubing & Accessories

The air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits.
The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then expands a bellows in the switch, which operates the electrical contacts.
When used in wet environments or where electrical switching would be dangerous due to arcing, the switch and all electrical wiring can be located outside the hazardous area giving the operator total electrical isolation for the equipment.
Such applications include: Battery charging rooms, laboratories, garages, or wherever explosive gases, vapours or powders may exist.

When assembled the air switch and actuator form a sealed system, therefore temperature variation will cause pressure changes, which can in extreme cases affect the performance of the switch. To prevent this the total volume of the system must be kept below a critical value for a given temperature range and, to this end, a maximum length of air tubing (and hence volume) can be given for any combination of switch and actuator.
The additional data tables give these lengths in metres; for moderate and extreme temperatures.

You may be interested in
RS PRO Push Button Switch
EGP 2,196.32Each (ex VAT)
RS PRO Push Button Switch
EGP 1,049.79Each (ex VAT)
RS PRO Push Button Switch
EGP 1,038.70Each (ex VAT)