Technical Document
Specifications
Brand
RS ProSensor Type
PT1000
Probe Diameter
2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+500°C
Termination Type
Solder
Process Connection
Chip
Distrelec Product Id
30417832
Country of Origin
United Kingdom
Product details
Pt1000 Elements, Thin Film (1000 Ohms)
Pt1000 elements to IEC 751 Class A & B
Thin film construction
Suits surface & immersion applications where protected
Vibration resistant
EGP 670.43
EGP 670.43 Each (ex VAT)
1
EGP 670.43
EGP 670.43 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Type
PT1000
Probe Diameter
2mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+500°C
Termination Type
Solder
Process Connection
Chip
Distrelec Product Id
30417832
Country of Origin
United Kingdom
Product details
Pt1000 Elements, Thin Film (1000 Ohms)
Pt1000 elements to IEC 751 Class A & B
Thin film construction
Suits surface & immersion applications where protected
Vibration resistant