Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
50mm
Probe Diameter
5mm
Minimum Temperature Sensed
-20°C
Maximum Temperature Sensed
+100°C
Termination Type
Cable
Cable Length
1.5m
Probe Material
Inox 304L
Process Connection
Probe
Number Of Wires
3
Accuracy
Classe B
Distrelec Product Id
30391286
Country of Origin
France
Product details
RS PRO Platinum resistance thermometer sensor
From RS PRO, comes a range of high quality and great value PT100 and PT1000 PRT (Platinum resistance thermometer) probe. Manufactured to industry standards, this high-temperature stainless steel probe is an excellent solution for temperature measurement.
Features and benefits:
- Operating temperature range: -50 to 200°C (Class B), -20 to 100°C (Class A
- PT100 and PT1000 sensors available in this range.
- Available with either 4mm or 5mm diameter probes
- Available with either 2 or 3 wire configurations
- Available in IEC 751 Class A and Class B tolerances
Applications
This platinum resistance temperature probes have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
EGP 1,867.53
EGP 1,867.53 Each (ex VAT)
1
EGP 1,867.53
EGP 1,867.53 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
50mm
Probe Diameter
5mm
Minimum Temperature Sensed
-20°C
Maximum Temperature Sensed
+100°C
Termination Type
Cable
Cable Length
1.5m
Probe Material
Inox 304L
Process Connection
Probe
Number Of Wires
3
Accuracy
Classe B
Distrelec Product Id
30391286
Country of Origin
France
Product details
RS PRO Platinum resistance thermometer sensor
From RS PRO, comes a range of high quality and great value PT100 and PT1000 PRT (Platinum resistance thermometer) probe. Manufactured to industry standards, this high-temperature stainless steel probe is an excellent solution for temperature measurement.
Features and benefits:
- Operating temperature range: -50 to 200°C (Class B), -20 to 100°C (Class A
- PT100 and PT1000 sensors available in this range.
- Available with either 4mm or 5mm diameter probes
- Available with either 2 or 3 wire configurations
- Available in IEC 751 Class A and Class B tolerances
Applications
This platinum resistance temperature probes have a variety of application use such as;
- Heating
- Air conditioning
- Stoves and grills
- Food processing
- Energy
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.