RS PRO PT100 RTD Sensor, 3mm Dia, 50mm Long, 4 Wire, 1/2 BSPP, +250°C Max
RS Stock No.: 284-2385Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
50mm
Probe Diameter
3mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+250°C
Termination Type
Cable
Cable Length
1m
Process Connection
1/2 BSPP
Number Of Wires
4
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 7,011.79
EGP 7,011.79 Each (ex VAT)
RS PRO PT100 RTD Sensor, 3mm Dia, 50mm Long, 4 Wire, 1/2 BSPP, +250°C Max
1
EGP 7,011.79
EGP 7,011.79 Each (ex VAT)
RS PRO PT100 RTD Sensor, 3mm Dia, 50mm Long, 4 Wire, 1/2 BSPP, +250°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSensor Type
PT100
Probe Length
50mm
Probe Diameter
3mm
Minimum Temperature Sensed
-75°C
Maximum Temperature Sensed
+250°C
Termination Type
Cable
Cable Length
1m
Process Connection
1/2 BSPP
Number Of Wires
4
Country of Origin
United Kingdom