RS PRO PT100 RTD Sensor, 3mm Dia, 150mm Long, 4 Wire, 1/4 BSPP, +250°C Max

RS Stock No.: 284-2379Brand: RS PRO
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

3mm

Minimum Temperature Sensed

-75°C

Maximum Temperature Sensed

+250°C

Termination Type

Cable

Cable Length

1m

Process Connection

1/4 BSPP

Number Of Wires

4

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 7,039.74

EGP 7,039.74 Each (ex VAT)

RS PRO PT100 RTD Sensor, 3mm Dia, 150mm Long, 4 Wire, 1/4 BSPP, +250°C Max

EGP 7,039.74

EGP 7,039.74 Each (ex VAT)

RS PRO PT100 RTD Sensor, 3mm Dia, 150mm Long, 4 Wire, 1/4 BSPP, +250°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

150mm

Probe Diameter

3mm

Minimum Temperature Sensed

-75°C

Maximum Temperature Sensed

+250°C

Termination Type

Cable

Cable Length

1m

Process Connection

1/4 BSPP

Number Of Wires

4

Country of Origin

United Kingdom