RS PRO PT100 RTD Sensor, 2mm Dia, 10mm Long, 2 Wire, Probe, Class B +250°C Max

RS Stock No.: 891-9132Brand: RS PRODistrelec Article No.: 30426164
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

10mm

Probe Diameter

2mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Bare Wire Tail

Cable Length

300mm

Probe Material

Platinum

Process Connection

Probe

Number Of Wires

2

Accuracy

Class B

Country of Origin

United Kingdom

Product details

RS PRO Platinum resistance detectors with extended leads

From RS PRO, comes a range of high-performance platinum resistance detectors with extended leads. Constructed with Class A or B thin film, these probes are an excellent solution for temperature measurement.

Features and benefits:

  • Fast response time

  • 300, 500 or 1000mm extended lead lengths that are insulated with Teflon

  • Temperature range of –50°C to +250°C

  • Vibration resistant

  • 2 or 4 wire configurations

  • 2mm probe diameter and 10mm probe length.

  • Available with either a PT100 or PT1000 sensor

Applications

These platinum resistance detectors offer fantastic and suitable protection/sheathing required for immersion into fluids, corrosive substances, processes, etc.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

EGP 2,074.30

EGP 2,074.30 Each (ex VAT)

RS PRO PT100 RTD Sensor, 2mm Dia, 10mm Long, 2 Wire, Probe, Class B +250°C Max

EGP 2,074.30

EGP 2,074.30 Each (ex VAT)

RS PRO PT100 RTD Sensor, 2mm Dia, 10mm Long, 2 Wire, Probe, Class B +250°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

10mm

Probe Diameter

2mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+250°C

Termination Type

Bare Wire Tail

Cable Length

300mm

Probe Material

Platinum

Process Connection

Probe

Number Of Wires

2

Accuracy

Class B

Country of Origin

United Kingdom

Product details

RS PRO Platinum resistance detectors with extended leads

From RS PRO, comes a range of high-performance platinum resistance detectors with extended leads. Constructed with Class A or B thin film, these probes are an excellent solution for temperature measurement.

Features and benefits:

  • Fast response time

  • 300, 500 or 1000mm extended lead lengths that are insulated with Teflon

  • Temperature range of –50°C to +250°C

  • Vibration resistant

  • 2 or 4 wire configurations

  • 2mm probe diameter and 10mm probe length.

  • Available with either a PT100 or PT1000 sensor

Applications

These platinum resistance detectors offer fantastic and suitable protection/sheathing required for immersion into fluids, corrosive substances, processes, etc.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.