Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO PT100 RTD Sensor, 12.7mm Dia, 75mm Long, 4 Wire, Wall, Class B +150°C Max

RS Stock No.: 236-4283Brand: RS PRODistrelec Article No.: 30425527
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

75mm

Probe Diameter

12.7mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Termination Type

Cable Gland

Probe Material

Stainless Steel

Process Connection

Wall

Cable Entry Size

M20

Number Of Wires

4

Accuracy

Class B

Country of Origin

United Kingdom

Product details

RS PRO PT100 Platinum resistance thermometer housing

From the great value brand RS PRO, comes a range of high quality and great value PT100 PRT (Platinum resistance thermometer) housings. Manufactured to industry standards, these high-temperature PRT housings are an excellent solution for temperature measurement.

Features and benefits:

  • A wide operating temperature range: -50 °C to +150°C

  • 12.7mm probe diameter

  • Weatherproof IP67 rated wall mounting Pt100 for accurate outdoor air temperature sensing

  • Perforated stainless steel probe

Applications

These PRT housings have a variety of application use such as;

  • Heating

  • Air conditioning

  • Stoves and grills

  • Food processing

  • Energy

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

EGP 15,581.56

EGP 15,581.56 Each (ex VAT)

RS PRO PT100 RTD Sensor, 12.7mm Dia, 75mm Long, 4 Wire, Wall, Class B +150°C Max

EGP 15,581.56

EGP 15,581.56 Each (ex VAT)

RS PRO PT100 RTD Sensor, 12.7mm Dia, 75mm Long, 4 Wire, Wall, Class B +150°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Type

PT100

Probe Length

75mm

Probe Diameter

12.7mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+150°C

Termination Type

Cable Gland

Probe Material

Stainless Steel

Process Connection

Wall

Cable Entry Size

M20

Number Of Wires

4

Accuracy

Class B

Country of Origin

United Kingdom

Product details

RS PRO PT100 Platinum resistance thermometer housing

From the great value brand RS PRO, comes a range of high quality and great value PT100 PRT (Platinum resistance thermometer) housings. Manufactured to industry standards, these high-temperature PRT housings are an excellent solution for temperature measurement.

Features and benefits:

  • A wide operating temperature range: -50 °C to +150°C

  • 12.7mm probe diameter

  • Weatherproof IP67 rated wall mounting Pt100 for accurate outdoor air temperature sensing

  • Perforated stainless steel probe

Applications

These PRT housings have a variety of application use such as;

  • Heating

  • Air conditioning

  • Stoves and grills

  • Food processing

  • Energy

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.