Technical Document
Specifications
Brand
RS ProLength
1m
Connector 1
HDMI
Connector 2
HDMI
HDMI Version
Premium High Speed
Maximum Resolution
4K @ 60Hz
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
30 AWG
Distrelec Product Id
30405407
Connector B
HDMI
Country of Origin
China
Stock information temporarily unavailable.
EGP 490.88
EGP 490.88 Each (ex VAT)
RS PRO Premium High Speed, 1m Male HDMI to Female HDMI 4K @ 60Hz
1
EGP 490.88
EGP 490.88 Each (ex VAT)
RS PRO Premium High Speed, 1m Male HDMI to Female HDMI 4K @ 60Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
1m
Connector 1
HDMI
Connector 2
HDMI
HDMI Version
Premium High Speed
Maximum Resolution
4K @ 60Hz
Connector 1 Gender
Male
Connector 2 Gender
Female
Sheath Colour
Black
Outer Sheath Material
PVC
Size of Strands
30 AWG
Distrelec Product Id
30405407
Connector B
HDMI
Country of Origin
China