RS PRO PP Sign Head Protection Sign With English Text

RS Stock No.: 763-2039Brand: RS PRO
brand-logo
View all in Mandatory Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

Head Protection

Text Message

Head protection must be worn

Text Language

English

Material

PP

Height

148 mm

Sign Text/Symbol

Symbol and Text

Colour

White

Quantity Per Package

1

Width

210mm

Sign or Label

Sign

Self-Adhesive

No

Country of Origin

United Kingdom

Product details

Head Protection

Environmentally friendly and durable
1.2mm Polypropolene

Standards

ISO7010

Mandatory Signs

You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.

You may be interested in

EGP 1,573.66

EGP 1,573.66 Each (ex VAT)

RS PRO PP Sign Head Protection Sign With English Text

EGP 1,573.66

EGP 1,573.66 Each (ex VAT)

RS PRO PP Sign Head Protection Sign With English Text

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sign Description

Head Protection

Text Message

Head protection must be worn

Text Language

English

Material

PP

Height

148 mm

Sign Text/Symbol

Symbol and Text

Colour

White

Quantity Per Package

1

Width

210mm

Sign or Label

Sign

Self-Adhesive

No

Country of Origin

United Kingdom

Product details

Head Protection

Environmentally friendly and durable
1.2mm Polypropolene

Standards

ISO7010

Mandatory Signs

You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.

You may be interested in