Technical Document
Specifications
Brand
RS ProProduct Type
Measuring Jug
Material
PP
Capacity
500ml
Graduations
Yes
Dimensions
102 (Dia.) x 120mm
Diameter
102mm
Length
120mm
Country of Origin
United Kingdom
Product details
Polypropylene (PP) Jugs - Moulded Graduations
Laboratory Consumables - Jugs
You may be interested in
RS PRO PP 500ml BeakerBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
EGP 450.21
EGP 450.21 Each (ex VAT)
RS PRO PP 500ml Laboratory Jug
1
EGP 450.21
EGP 450.21 Each (ex VAT)
RS PRO PP 500ml Laboratory Jug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO PP 500ml BeakerBrand: RS PRO
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
RS ProProduct Type
Measuring Jug
Material
PP
Capacity
500ml
Graduations
Yes
Dimensions
102 (Dia.) x 120mm
Diameter
102mm
Length
120mm
Country of Origin
United Kingdom
Product details
Polypropylene (PP) Jugs - Moulded Graduations
Laboratory Consumables - Jugs
You may be interested in
RS PRO PP 500ml BeakerBrand: RS PRO
P.O.A.Each (ex VAT)