RS PRO PP 1L Beaker
RS Stock No.: 178-0208Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
PP
Capacity
1L
Graduations
Yes
Dimensions
120 Dia. x 148mm
Diameter
120mm
Length
148mm
Country of Origin
China
You may be interested in
RS PRO PP 1L BeakerBrand: RS PRO
EGP 4,077.011 Box of 5 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO PP 1L Beaker
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO PP 1L Beaker
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO PP 1L BeakerBrand: RS PRO
EGP 4,077.011 Box of 5 (ex VAT)
Technical Document
Specifications
Brand
RS ProMaterial
PP
Capacity
1L
Graduations
Yes
Dimensions
120 Dia. x 148mm
Diameter
120mm
Length
148mm
Country of Origin
China
You may be interested in
RS PRO PP 1L BeakerBrand: RS PRO
EGP 4,077.011 Box of 5 (ex VAT)