RS PRO Pozidriv M5 Pan Steel Machine Screws DIN 7985Z x 12.0mm
RS Stock No.: 553-611Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozidriv
Length Metric
12.0mm
Thread Size Metric
M5
Material
Steel
Standards Met
DIN 7985Z
Finish
Bright Zinc Plated
Thread Pitch
0.80mm
EGP 594.26
EGP 594.26 1 Bag of 100 (ex VAT)
RS PRO Pozidriv M5 Pan Steel Machine Screws DIN 7985Z x 12.0mm
1
EGP 594.26
EGP 594.26 1 Bag of 100 (ex VAT)
RS PRO Pozidriv M5 Pan Steel Machine Screws DIN 7985Z x 12.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHead Shape
Pan
Drive Type
Pozidriv
Length Metric
12.0mm
Thread Size Metric
M5
Material
Steel
Standards Met
DIN 7985Z
Finish
Bright Zinc Plated
Thread Pitch
0.80mm