RS PRO Pozidriv M2.5 Pan Steel Machine Screws DIN 7985Z x 20.0mm

RS Stock No.: 560-574Brand: RS PRODistrelec Article No.: 30417621
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozidriv

Length Metric

20.0mm

Thread Size Metric

M2.5

Thread Size (Metric)

M2.5

Material

Steel

Standards Met

DIN 7985Z

Finish

Bright Zinc Plated

Thread Pitch

0.45mm

Distrelec Product Id

30417621

Stock information temporarily unavailable.

EGP 487.48

EGP 487.48 1 Bag of 100 (ex VAT)

RS PRO Pozidriv M2.5 Pan Steel Machine Screws DIN 7985Z x 20.0mm

EGP 487.48

EGP 487.48 1 Bag of 100 (ex VAT)

RS PRO Pozidriv M2.5 Pan Steel Machine Screws DIN 7985Z x 20.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Pozidriv

Length Metric

20.0mm

Thread Size Metric

M2.5

Thread Size (Metric)

M2.5

Material

Steel

Standards Met

DIN 7985Z

Finish

Bright Zinc Plated

Thread Pitch

0.45mm

Distrelec Product Id

30417621