RS PRO Pozidriv Insulated Screwdriver, MOD1 Tip, 80 mm Blade, VDE/1000V, 180 mm Overall

Technical Document
Specifications
Brand
RS ProScrewdriver Type
Insulated Screwdriver
Tip Type
Pozidriv
Tip Size
MOD1
VDE/1000V Approved
Yes
Blade Length
80 mm
Overall Length
180 mm
Handle Material
Plastic
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Phosphate
Country of Origin
Turkey
Product details
RS Pro Insulated Pozidriv/Slotted Screwdrivers
RS Pro Insulated Pozidriv/Slotted. Insulated screwdrivers offer maximum comfort and grip, suitable for safe working on live equipment at up to 1000 V ac or 1500 V dc
Features and Benefits
• For live working up to 1000 V ac or 1500 V dc
• Chrome Vanadium Molybdenum steel blade (phosphate finish)
• C-PLUS soft-grip handle
• Individually tested as per DIN EN 60900: 2004 norm
RS Pro 1000V Screwdrivers
EGP 761.39
EGP 761.39 Each (ex VAT)
1
EGP 761.39
EGP 761.39 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Insulated Screwdriver
Tip Type
Pozidriv
Tip Size
MOD1
VDE/1000V Approved
Yes
Blade Length
80 mm
Overall Length
180 mm
Handle Material
Plastic
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Phosphate
Country of Origin
Turkey
Product details
RS Pro Insulated Pozidriv/Slotted Screwdrivers
RS Pro Insulated Pozidriv/Slotted. Insulated screwdrivers offer maximum comfort and grip, suitable for safe working on live equipment at up to 1000 V ac or 1500 V dc
Features and Benefits
• For live working up to 1000 V ac or 1500 V dc
• Chrome Vanadium Molybdenum steel blade (phosphate finish)
• C-PLUS soft-grip handle
• Individually tested as per DIN EN 60900: 2004 norm