RS PRO Pozi M5 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 12.0mm
RS Stock No.: 529-006Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Pozi
Length Metric
12.0mm
Thread Size Metric
M5
Thread Size (Metric)
M5
Material
Stainless Steel
Standards Met
DIN 965
Stainless Steel Type
A2 304
Thread Pitch
0.80mm
Thread Pitch
0.8mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 1,346.63
EGP 1,346.63 1 Box of 100 (ex VAT)
RS PRO Pozi M5 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 12.0mm
1
EGP 1,346.63
EGP 1,346.63 1 Box of 100 (ex VAT)
RS PRO Pozi M5 Countersunk A2 304 Stainless Steel Machine Screws DIN 965 x 12.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Pozi
Length Metric
12.0mm
Thread Size Metric
M5
Thread Size (Metric)
M5
Material
Stainless Steel
Standards Met
DIN 965
Stainless Steel Type
A2 304
Thread Pitch
0.80mm
Thread Pitch
0.8mm
Country of Origin
Taiwan, Province Of China