RS PRO Polypropylene Film Capacitor, 440V ac, ±10%, 10μF, Screw Mount

Technical Document
Specifications
Brand
RS ProCapacitance
10µF
Voltage
440V ac
Mounting Type
Screw Mount
Tolerance
±10%
Series
MRP440
Length
98mm
Dimensions
35 (Dia.) x 98mm
Dielectric
Polypropylene
Terminal Type
Screw Mount
Dissipation Factor
<0.15%
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
United Kingdom
EGP 1,609.60
EGP 1,609.60 Each (ex VAT)
1
EGP 1,609.60
EGP 1,609.60 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacitance
10µF
Voltage
440V ac
Mounting Type
Screw Mount
Tolerance
±10%
Series
MRP440
Length
98mm
Dimensions
35 (Dia.) x 98mm
Dielectric
Polypropylene
Terminal Type
Screw Mount
Dissipation Factor
<0.15%
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Country of Origin
United Kingdom