RS PRO Polypropylene Film Capacitor, 440V ac, ±10%, 8μF, Screw Mount

Technical Document
Specifications
Brand
RS ProCapacitance
8µF
Voltage
440V ac
Mounting Type
Screw Mount
Tolerance
±10%
Series
MRP440
Length
75mm
Dimensions
35 (Dia.) x 75mm
Dielectric
Polypropylene
Terminal Type
Screw Mount
Dissipation Factor
<0.15%
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Product details
MRP 440 Series
Metallised polypropylene motor run capacitors encapsulated in a non-flammable plastic case which meets the UL specification UL94V0
Particularly suited for motor start, motor run applications with continuous operation
EGP 1,323.85
EGP 1,323.85 Each (ex VAT)
1
EGP 1,323.85
EGP 1,323.85 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacitance
8µF
Voltage
440V ac
Mounting Type
Screw Mount
Tolerance
±10%
Series
MRP440
Length
75mm
Dimensions
35 (Dia.) x 75mm
Dielectric
Polypropylene
Terminal Type
Screw Mount
Dissipation Factor
<0.15%
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Product details
MRP 440 Series
Metallised polypropylene motor run capacitors encapsulated in a non-flammable plastic case which meets the UL specification UL94V0
Particularly suited for motor start, motor run applications with continuous operation