RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 3 m Detection Range

RS Stock No.: 201-8163Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Polarised Retro Reflection

Detection Range

3 m

Output Type

PNP NONC

Electrical Connection

2M Cable

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

200mA

Response Time

≤1ms

Maximum Operating Temperature

+55°C

Series

PSE

Mounting Type

Screw, Bracket

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

EGP 5,519.78

EGP 5,519.78 Each (ex VAT)

RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 3 m Detection Range

EGP 5,519.78

EGP 5,519.78 Each (ex VAT)

RS PRO Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 3 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Polarised Retro Reflection

Detection Range

3 m

Output Type

PNP NONC

Electrical Connection

2M Cable

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

200mA

Response Time

≤1ms

Maximum Operating Temperature

+55°C

Series

PSE

Mounting Type

Screw, Bracket

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Standards Met

CE

Country of Origin

China