RS PRO Pneumatic Piston Rod Cylinder - 12mm Bore, 10mm Stroke, Double Acting

RS Stock No.: 360-785Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Bore

12mm

Action

Double

Stroke

10mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastomer

Dimensions

114 x 19mm

Length

114mm

Diameter

19mm

Absolute Maximum Pressure

12bar

Maximum Operating Pressure

10bar

ISO Standard

ISO 6432

Minimum Operating Temperature

-10°C

Weight

200g

Maximum Operating Temperature

80°C

Country of Origin

Poland

EGP 4,613.30

EGP 4,613.30 Each (ex VAT)

RS PRO Pneumatic Piston Rod Cylinder - 12mm Bore, 10mm Stroke, Double Acting

EGP 4,613.30

EGP 4,613.30 Each (ex VAT)

RS PRO Pneumatic Piston Rod Cylinder - 12mm Bore, 10mm Stroke, Double Acting

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Bore

12mm

Action

Double

Stroke

10mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastomer

Dimensions

114 x 19mm

Length

114mm

Diameter

19mm

Absolute Maximum Pressure

12bar

Maximum Operating Pressure

10bar

ISO Standard

ISO 6432

Minimum Operating Temperature

-10°C

Weight

200g

Maximum Operating Temperature

80°C

Country of Origin

Poland