RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore, 50mm Stroke, Double Acting

Technical Document
Specifications
Brand
RS ProBore
10mm
Action
Double
Stroke
50mm
Port Connection
M5
Pneumatic Connection
M5
Piston Rod Thread Gender
Male
Cushioning Type
Elastomer
Dimensions
136 x 16mm
Length
136mm
Diameter
16mm
Absolute Maximum Pressure
12bar
Maximum Operating Pressure
10bar
ISO Standard
ISO 6432
Minimum Operating Temperature
-10°C
Weight
235g
Maximum Operating Temperature
80°C
Country of Origin
Poland
EGP 4,520.12
EGP 4,520.12 Each (ex VAT)
1
EGP 4,520.12
EGP 4,520.12 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBore
10mm
Action
Double
Stroke
50mm
Port Connection
M5
Pneumatic Connection
M5
Piston Rod Thread Gender
Male
Cushioning Type
Elastomer
Dimensions
136 x 16mm
Length
136mm
Diameter
16mm
Absolute Maximum Pressure
12bar
Maximum Operating Pressure
10bar
ISO Standard
ISO 6432
Minimum Operating Temperature
-10°C
Weight
235g
Maximum Operating Temperature
80°C
Country of Origin
Poland