RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore, 15mm Stroke, Single Acting

RS Stock No.: 360-779Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Bore

10mm

Action

Single

Stroke

15mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastomer

Dimensions

45.5 x 15 x 15mm

Width

15mm

Length

45.5mm

Height

15mm

Absolute Maximum Pressure

8bar

Maximum Operating Pressure

7bar

Minimum Operating Temperature

0°C

Weight

225g

Maximum Operating Temperature

80°C

Country of Origin

Poland

EGP 2,283.87

EGP 2,283.87 Each (ex VAT)

RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore, 15mm Stroke, Single Acting

EGP 2,283.87

EGP 2,283.87 Each (ex VAT)

RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore, 15mm Stroke, Single Acting

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Bore

10mm

Action

Single

Stroke

15mm

Port Connection

M5

Pneumatic Connection

M5

Piston Rod Thread Gender

Male

Cushioning Type

Elastomer

Dimensions

45.5 x 15 x 15mm

Width

15mm

Length

45.5mm

Height

15mm

Absolute Maximum Pressure

8bar

Maximum Operating Pressure

7bar

Minimum Operating Temperature

0°C

Weight

225g

Maximum Operating Temperature

80°C

Country of Origin

Poland