RS PRO Pneumatic Compact Cylinder - 63mm Bore, 25mm Stroke, Double Acting
RS Stock No.: 176-1677Brand: RS PRO

Technical Document
Specifications
Brand
RS ProStroke
25mm
Bore
63mm
Action
Double
Length
82.5mm
Cushioning Type
Not Cushioned
Dimensions
82.5 x 78.5 x 78.5mm
Width
78.5mm
Maximum Operating Pressure
10 bar
Height
78.5mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 12,458.06
EGP 12,458.06 Each (ex VAT)
RS PRO Pneumatic Compact Cylinder - 63mm Bore, 25mm Stroke, Double Acting
1
EGP 12,458.06
EGP 12,458.06 Each (ex VAT)
RS PRO Pneumatic Compact Cylinder - 63mm Bore, 25mm Stroke, Double Acting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStroke
25mm
Bore
63mm
Action
Double
Length
82.5mm
Cushioning Type
Not Cushioned
Dimensions
82.5 x 78.5 x 78.5mm
Width
78.5mm
Maximum Operating Pressure
10 bar
Height
78.5mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy