RS PRO Plunger Limit Switch, 1NO/1NC, IP67, Thermoplastic Housing, 400V ac Max, 10A Max

Technical Document
Specifications
Brand
RS ProActuator Type
Plunger
Normal State Configuration
1NO/1NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Thermoplastic
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Action Type
Snap Action
Length
73mm
Width
30.3mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
30mm
Output Type
Analogue
Mounting Orientation
Side Mount
Country of Origin
Italy
EGP 1,615.07
EGP 1,615.07 Each (ex VAT)
1
EGP 1,615.07
EGP 1,615.07 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProActuator Type
Plunger
Normal State Configuration
1NO/1NC
IP Rating
IP67
Maximum Current
10A
Housing Material
Thermoplastic
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Action Type
Snap Action
Length
73mm
Width
30.3mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
30mm
Output Type
Analogue
Mounting Orientation
Side Mount
Country of Origin
Italy