RS PRO Plug In Timer Relay, 230V ac, 2-Contact, 0.2 → 5s, 1-Function, DPDT

RS Stock No.: 179-2928Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230V ac

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.2 → 5s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

230V ac

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Width

21.5mm

Length

53mm

Depth

2.8mm

Time Delay

0.2s

Country of Origin

China

Stock information temporarily unavailable.

EGP 3,277.61

EGP 3,277.61 Each (ex VAT)

RS PRO Plug In Timer Relay, 230V ac, 2-Contact, 0.2 → 5s, 1-Function, DPDT

EGP 3,277.61

EGP 3,277.61 Each (ex VAT)

RS PRO Plug In Timer Relay, 230V ac, 2-Contact, 0.2 → 5s, 1-Function, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230V ac

Mounting Type

Plug In

Mode of Operation

ON Delay

Time Range

0.2 → 5s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Seconds

Maximum Current

5A

Maximum Voltage

230V ac

Switch Configuration

DPDT

Terminal Type

8-Pin Connector

Width

21.5mm

Length

53mm

Depth

2.8mm

Time Delay

0.2s

Country of Origin

China