RS PRO Plug In Timer Relay, 100 → 240V ac, 1-Contact, 99.9s, 1-Function, SPDT

Technical Document
Specifications
Brand
RS ProSupply Voltage
100 → 240V ac
Mounting Type
Plug In
Mode of Operation
Power ON Delay
Time Range
99.9s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
240V ac
Switch Configuration
SPDT
Terminal Type
8-Pin Connector
Width
48mm
Minimum Voltage
100V ac
Length
48mm
Depth
72.5mm
Time Delay
0.5s
Country of Origin
China
EGP 15,180.01
EGP 15,180.01 Each (ex VAT)
1
EGP 15,180.01
EGP 15,180.01 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSupply Voltage
100 → 240V ac
Mounting Type
Plug In
Mode of Operation
Power ON Delay
Time Range
99.9s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Seconds
Maximum Current
5A
Maximum Voltage
240V ac
Switch Configuration
SPDT
Terminal Type
8-Pin Connector
Width
48mm
Minimum Voltage
100V ac
Length
48mm
Depth
72.5mm
Time Delay
0.5s
Country of Origin
China