RS PRO Plug In Power Relay, 24V ac Coil, 10A Switching Current, 4PDT

Technical Document
Specifications
Brand
RS ProCoil Voltage
24V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
4
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
41.5mm
Coil Power
300W
Depth
28mm
Contact Material
Silver Alloy
Standards Met
CE, CQC, CULus, RoHS Compliant
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Minimum Operating Temperature
-25°C
Height
36.5mm
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2kV ac
Maximum Switching Power DC
1.5 W
Maximum Switching Power AC
2.5VA
Application
General Purpose
Country of Origin
China
Product details
RS Pro RKL Series 4PCO Relays
RS Pro RKL series 4 pole miniature power relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.
4 Pole 10A industrial plug-in relays
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately
EGP 1,572.32
EGP 1,572.32 Each (ex VAT)
1
EGP 1,572.32
EGP 1,572.32 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCoil Voltage
24V ac
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
4
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
30V dc
Length
41.5mm
Coil Power
300W
Depth
28mm
Contact Material
Silver Alloy
Standards Met
CE, CQC, CULus, RoHS Compliant
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Minimum Operating Temperature
-25°C
Height
36.5mm
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2kV ac
Maximum Switching Power DC
1.5 W
Maximum Switching Power AC
2.5VA
Application
General Purpose
Country of Origin
China
Product details
RS Pro RKL Series 4PCO Relays
RS Pro RKL series 4 pole miniature power relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.
4 Pole 10A industrial plug-in relays
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately