RS PRO Plug In Power Relay, 12V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 121-7828Brand: RS PRO
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

36mm

Coil Power

300W

Minimum Operating Temperature

-10°C

Height

53mm

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Depth

36mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Standards Met

CE, CQC, CULus, RoHS Compliant

Maximum Switching Power AC

2.7VA

Maximum Switching Power DC

1.5 W

Application

General Purpose

Country of Origin

China

Product details

RS Pro RUB Series DPCO Octal Relays

RS Pro RUB series double pole general purpose octal relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.

Double pole 10A octal relays
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately

EGP 1,311.13

EGP 1,311.13 Each (ex VAT)

RS PRO Plug In Power Relay, 12V dc Coil, 10A Switching Current, DPDT

EGP 1,311.13

EGP 1,311.13 Each (ex VAT)

RS PRO Plug In Power Relay, 12V dc Coil, 10A Switching Current, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

36mm

Coil Power

300W

Minimum Operating Temperature

-10°C

Height

53mm

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2.5kV ac

Depth

36mm

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Standards Met

CE, CQC, CULus, RoHS Compliant

Maximum Switching Power AC

2.7VA

Maximum Switching Power DC

1.5 W

Application

General Purpose

Country of Origin

China

Product details

RS Pro RUB Series DPCO Octal Relays

RS Pro RUB series double pole general purpose octal relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.

Double pole 10A octal relays
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately