RS PRO, Plug Cable Mount UHF Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 546-2582Brand: RS PRODistrelec Article No.: 30403306
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

UHF Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

URM 67

Size

Standard

Operating Frequency

300MHz

Body Plating

Silver

Contact Material

Brass

Contact Plating

Silver

Distrelec Product Id

30403306

Country of Origin

Taiwan, Province Of China

Product details

RS 50 Ohm RF Coaxial UHF Twist-On Plug Connector

RS 50 Ohm RF coaxial UHF twist-on plug connector with a solder termination, silver plated brass body and silver plated centre contact. This RF coax UHF plug connector is suitable for use with RG213/U RF coaxial cable.

RS Standard

A series of connectors to MIL specifications with high quality materials and PTFE insulation. Non-constant impedance design, suitable for use up to 500V peak and 200MHz, or up to 500MHz with diminished performance.

Stock information temporarily unavailable.

EGP 1,184.68

EGP 1,184.68 Each (ex VAT)

RS PRO, Plug Cable Mount UHF Connector, 50Ω, Solder Termination, Straight Body

EGP 1,184.68

EGP 1,184.68 Each (ex VAT)

RS PRO, Plug Cable Mount UHF Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coaxial Connector Type

UHF Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

URM 67

Size

Standard

Operating Frequency

300MHz

Body Plating

Silver

Contact Material

Brass

Contact Plating

Silver

Distrelec Product Id

30403306

Country of Origin

Taiwan, Province Of China

Product details

RS 50 Ohm RF Coaxial UHF Twist-On Plug Connector

RS 50 Ohm RF coaxial UHF twist-on plug connector with a solder termination, silver plated brass body and silver plated centre contact. This RF coax UHF plug connector is suitable for use with RG213/U RF coaxial cable.

RS Standard

A series of connectors to MIL specifications with high quality materials and PTFE insulation. Non-constant impedance design, suitable for use up to 500V peak and 200MHz, or up to 500MHz with diminished performance.